Part Details for 219BBXP-48VDC by Struthers-Dunn
Overview of 219BBXP-48VDC by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219BBXP-48VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B9539
|
Newark | Relay, Dpdt-No, 240Vac, 28Vdc, 10A, Contact Configuration:Dpdt, Dpst-No, Coil Voltage:48Vdc, Contact Current:10A, Product Range:219 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Coil Resistance:- Rohs Compliant: No |Struthers-Dunn 219BBXP-48VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$308.0100 / $342.2300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 48VDC 10A DPST-NO/DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay |
15 In Stock |
|
$226.0000 / $302.3200 | Buy Now |
DISTI #
55078429
|
Verical | Industrial Relays DPDT, up to 6PST, 10 Amps Min Qty: 1 Package Multiple: 1 Date Code: 2018 | Americas - 10 |
|
$271.6570 / $372.7744 | Buy Now |