Part Details for 219DXBP-115/125VDC (ALTERNATE: P196009) by Struthers-Dunn
Overview of 219DXBP-115/125VDC (ALTERNATE: P196009) by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219DXBP-115/125VDC (ALTERNATE: P196009)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213549
|
RS | Relay 10 A 120 VAC @ 5 A&frasl 125 VDC @ 0.5 A 125 VDC PST-NO & | Struthers-Dunn 219DXBP-115/125VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 |
|
$477.0400 / $530.0400 | Buy Now |