Part Details for 219DXBPL-125D by Struthers-Dunn
Overview of 219DXBPL-125D by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
ADC0808S125-DB | Renesas Electronics Corporation | ADC0808S125 demo board |
Price & Stock for 219DXBPL-125D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Relay - 4 Pole NO & 2 Pole-NC - 10A - 125VDC Coil - Clear Polycarbonate Enclosure - Polycarbonate Cover - With Indicator Light - 14 Pin Plug. |
11 In Stock |
|
$211.1500 / $285.2200 | Buy Now |
|
Master Electronics | Industrial Relay - 4 Pole NO & 2 Pole-NC - 10A - 125VDC Coil - Clear Polycarbonate Enclosure - Polycarbonate Cover - With Indicator Light - 14 Pin Plug. |
11 In Stock |
|
$211.1500 / $285.2200 | Buy Now |