There are no models available for this part yet.
Overview of 219DXBPM-125D by Struthers-Dunn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
ADC0808S125-DB | Renesas Electronics Corporation | ADC0808S125 demo board |
Price & Stock for 219DXBPM-125D by Struthers-Dunn
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Industrial Relay - 4 Pole NO & 2 Pole-NC - 10A - 125VDC Coil - Clear Polycarbonate Enclosure - Polycarbonate Cover - Manual Actuator - 14 Pin Plug. RoHS: Compliant |
10 In Stock |
|
$194.5600 / $205.3400 | Buy Now | ||
Master Electronics | Industrial Relay - 4 Pole NO & 2 Pole-NC - 10A - 125VDC Coil - Clear Polycarbonate Enclosure - Polycarbonate Cover - Manual Actuator - 14 Pin Plug. RoHS: Compliant |
10 In Stock |
|
$194.5600 / $205.3400 | Buy Now |