Part Details for 219G-6MSTR by CTS Corporation
Overview of 219G-6MSTR by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219G-6MSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-219G-6MSTRCT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.6893 / $1.4300 | Buy Now |
DISTI #
774-219G-6MSTR
|
Mouser Electronics | DIP Switches / SIP Switches 6 pos medium actuator top tape seal SMD DIP with gold term RoHS: Compliant | 1988 |
|
$0.6820 / $1.3900 | Buy Now |
Part Details for 219G-6MSTR
219G-6MSTR CAD Models
219G-6MSTR Part Data Attributes:
|
219G-6MSTR
CTS Corporation
Buy Now
|
Compare Parts:
219G-6MSTR
CTS Corporation
|
Samacsys Manufacturer | CTS |