Part Details for 219XDXP-24VAC by Struthers-Dunn
Overview of 219XDXP-24VAC by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219XDXP-24VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VAC 15.5Ohm 10A 4PDT (76.4x36.8x83.7)mm Plug-In General Purpose Relay RoHS: Compliant |
3 In Stock |
|
$269.0000 | Buy Now |
DISTI #
69673382
|
Verical | Industrial Relays DPDT, up to 6PST, 10 Amps Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$331.6893 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 15.5Ohm 10A 4PDT (76.4x36.8x83.7)mm Plug-In General Purpose Relay RoHS: Compliant |
3 In Stock |
|
$269.0000 | Buy Now |