Part Details for 21J1A by Seiko Epson Corporation
Overview of 21J1A by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 21J1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 517 |
|
RFQ |
Part Details for 21J1A
21J1A CAD Models
21J1A Part Data Attributes
|
21J1A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
21J1A
Seiko Epson Corporation
Crystal Filter, 1 Function(s), 21.4MHz, 15kHz BW(delta f)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOYO COMMUNICATION EQUIPMENT CO LTD | |
Reach Compliance Code | unknown | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 1500 OHM//1 | |
Insertion Loss-Max | 3 dB | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C |
Alternate Parts for 21J1A
This table gives cross-reference parts and alternative options found for 21J1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21J1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21J1A | 1 FUNCTIONS, 21.4 MHz, 15 kHz BW(delta f), CRYSTAL FILTER, CASE UM-1S | Epson Electronics America Inc | 21J1A vs 21J1A |