Part Details for 21EN266-6 by Honeywell Sensing and Control
Overview of 21EN266-6 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21EN266-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1062
|
Newark | Sealed Switch/Honeywell |Honeywell 21EN266-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$658.8800 / $804.7500 | Buy Now |
DISTI #
2266-21EN266-6-ND
|
DigiKey | SWITCH LIMIT WHEEL PLUNG SPDTX2 Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$571.2200 / $593.6200 | Buy Now |
DISTI #
21EN266-6-ND
|
DigiKey | SWITCH LIMIT WHEEL PLUNG SPDTX2 Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,088.8120 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, Resistant to Hydraulic Fluid, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved |
2 Partner Stock |
|
$1,099.3900 / $1,164.3500 | Buy Now |
DISTI #
Honeywell 21EN266-6
|
PEI Genesis | Limit Swi Limit Sealed SE/EN | 2 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, Resistant to Hydraulic Fluid, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved |
2 Partner Stock |
|
$1,099.3900 / $1,164.3500 | Buy Now |