Part Details for 21EN92-6 by Honeywell Sensing and Control
Overview of 21EN92-6 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21EN92-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1075
|
Newark | Sealed Switch/Honeywell |Honeywell 21EN92-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$757.4900 | Buy Now |
DISTI #
88W1854
|
Newark | Sealed Switch |Honeywell 21EN92-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$776.7100 / $849.6900 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Cross Roller Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount |
2 Partner Stock |
|
$796.8000 / $821.9600 | Buy Now |
DISTI #
C1S315200157860
|
Chip1Stop | Switch Limit N.O./N.C. DPDT Cross Roller Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount | 2 |
|
$747.0000 / $761.0000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Cross Roller Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount |
2 Partner Stock |
|
$796.8000 / $821.9600 | Buy Now |