There are no models available for this part yet.
Overview of 21J750E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 21J750E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14P1251
|
Newark | Wirewound Resistor Vitreous Enamel 20 Series Rohs Compliant: Yes |Ohmite 21J750E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$6.9900 / $9.1000 | Buy Now | |
DISTI #
64K8046
|
Newark | 1W 750 Ohms Vitreous 5%/Box Rohs Compliant: Yes |Ohmite 21J750E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 / $8.1700 | Buy Now | |
DISTI #
2266-21J750E-ND
|
DigiKey | RES 750 OHM 5% 1W AXIAL Min Qty: 15 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$6.7400 / $7.0100 | Buy Now | |
DISTI #
21J750E-ND
|
DigiKey | RES 750 OHM 5% 1W AXIAL Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0250 | Buy Now | |
DISTI #
588-21J750E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 750ohm 5% RoHS: Compliant | 224 |
|
$6.3800 / $10.5700 | Buy Now | |
DISTI #
70023155
|
RS | Resistor, Wirewound, Res 750 Ohms, Pwr-Rtg 1 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 21J750E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3400 / $9.2700 | RFQ | |
Onlinecomponents.com | Res Wirewound 750 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
243 In Stock |
|
$5.7900 / $8.2000 | Buy Now | ||
DISTI #
C1S538700145896
|
Chip1Stop | Res Wirewound 750 Ohm 5% 1W 30ppm/ C Conformal AXL RoHS: Compliant | 189 |
|
$7.3600 / $8.1600 | Buy Now | |
Master Electronics | Res Wirewound 750 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
243 In Stock |
|
$5.7900 / $8.2000 | Buy Now |
CAD Models for 21J750E by Ohmite Mfg Co
Part Data Attributes for 21J750E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
All-Welded
|
JESD-609 Code
|
e1
|
Lead Diameter
|
0.511 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
4 mm
|
Package Length
|
10.7 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for 21J750E
This table gives cross-reference parts and alternative options found for 21J750E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21J750E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21J750 | Fixed Resistor, Wire Wound, 1W, 750ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | 21J750E vs 21J750 |