Part Details for 21XBXP-240VAC by Struthers-Dunn
Overview of 21XBXP-240VAC by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21XBXP-240VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now |
Part Details for 21XBXP-240VAC
21XBXP-240VAC CAD Models
21XBXP-240VAC Part Data Attributes:
|
21XBXP-240VAC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
21XBXP-240VAC
Struthers-Dunn
Power/Signal Relay, DPDT, Momentary, 2400mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | COIL OPERATE VOLTAGE(AC):168 V, COIL RELEASE VOLTAGE(AC): 24V | |
Body Breadth | 44.5 mm | |
Body Height | 82.4 mm | |
Body Length or Diameter | 60.3 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Power | 2400 mW | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 74 °C | |
Operating Temperature-Min | -34 °C | |
Physical Dimension | 60.3mm x 44.5mm x 82.4mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |