Part Details for 22-01-3097 by Molex
Results Overview of 22-01-3097 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-01-3097 Information
22-01-3097 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 72309-7033RPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
| 90309-712LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 12 Positions | |
| 72309-7043RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Price & Stock for 22-01-3097
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94F9699
|
Newark | Connector, Rcpt, 9Pos, 1Row, 2.54Mm, Product Range:Kk 254 2695 Series, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:2.54Mm, For Use With:2759, 4809 Series Crimp Terminals, Body Material:Pa Polyamide (Nylon) Rohs Compliant: Yes |Molex 22-01-3097 (Alternate Part Number: 800753593893 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 635 |
|
$0.1610 | Buy Now |
|
DISTI #
94F9699
|
Avnet Americas | - Bulk (Alt: 94F9699) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 685 Partner Stock |
|
$0.2030 / $0.3060 | Buy Now |
|
DISTI #
0022013097
|
Avnet Americas | - Bulk (Alt: 0022013097) COO: China RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 / $0.1721 | Buy Now |
|
|
Bisco Industries | 500 |
|
Buy Now | ||
|
DISTI #
MOL22-01-3097
|
Heilind Electronics | 100 KK TERM HSG W/LRAMP W/POR 9CKT | Americas - 9321 in Stock |
|
$0.1674 / $0.2114 | Buy Now |
|
DISTI #
MX-22-01-3097
|
TME | Connector: wire-board, plug, female, PIN: 9, KK 254, straight, 1x9 Min Qty: 1 | 5960 |
|
$0.1320 / $0.2900 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 61605 |
|
RFQ | |
|
|
Component Electronics, Inc | SIPHOU PLASTIC 2.5MM 9P 13MM BRN LOCK | 948 |
|
$1.5000 / $2.3100 | Buy Now |
US Tariff Estimator: 22-01-3097 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 22-01-3097
22-01-3097 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-01-3097 Part Data Attributes
|
|
22-01-3097
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-3097
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Molex | |
| Body Breadth | 0.261 inch | |
| Body Depth | 0.5 inch | |
| Body Length | 0.922 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Design | REMOVABLE CNT BLOCK | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | NOT APPLICABLE | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 10 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 700VAC V | |
| Durability | 25 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 7.8 N | |
| Insulation Diameter-Min | 0.062 inch | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | WHITE | |
| Insulator Material | POLYAMIDE | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Type | CABLE | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| Polarization Key | POLARIZED | |
| Rated Current (Signal) | 4 A | |
| Reference Standard | CSA; UL | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 22 AWG | |
| Wire Size-Min | 30 AWG | |
| Withdrawl Force-Min | 2.3 N |
Alternate Parts for 22-01-3097
This table gives cross-reference parts and alternative options found for 22-01-3097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-3097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 22013097 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, | 22-01-3097 vs 22013097 |
| 50-29-1564 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, | 22-01-3097 vs 50-29-1564 |
22-01-3097 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 22013097 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) and is suitable for use in high-vibration environments.
-
The 22013097 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
-
The 22013097 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate wire sizes from AWG 18 to AWG 26 with the use of appropriate wire crimp terminals.