Part Details for 22-01-3147 by Molex
Results Overview of 22-01-3147 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-01-3147 Information
22-01-3147 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86094168314758V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C/2 16 ways, Class II | |
| 86093338314750VJLF | Amphenol Communications Solutions | DIN Standard Receptacle, Vertical, Through Hole, Style C/2, 33 ways, Class Il | |
| 86093488314765V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 48 ways, Class I |
Price & Stock for 22-01-3147
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28C7145
|
Newark | Connector, Rcpt, 14Pos, 1Row, 2.54Mm, Product Range:Kk 254 2695 Series, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:2.54Mm, For Use With:2759, 4809 Series Crimp Terminals, Connector Type:Plug & Socket Housing Rohs Compliant: Yes |Molex 22-01-3147 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 204 |
|
$0.5030 / $0.8060 | Buy Now |
|
DISTI #
28C7145
|
Avnet Americas | - Bulk (Alt: 28C7145) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 224 Partner Stock |
|
$0.5170 / $0.8060 | Buy Now |
|
DISTI #
MOL22-01-3147
|
Heilind Electronics | 100 KK TERM HSG W/LRAMP W/POR 14CKT | Americas - 0 in Stock |
|
$0.3414 / $0.3557 | Buy Now |
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
DISTI #
MX-22-01-3147
|
TME | Connector: wire-board, plug, female, PIN: 14, KK 254, straight, 1x14 Min Qty: 1 | 500 |
|
$0.3430 / $0.8100 | Buy Now |
|
DISTI #
22-01-3147
|
IBS Electronics | CONNECTOR HOUSING RECEPTACLE 14 POSITION 2.54MM STRAIGHT BAG Min Qty: 457 Package Multiple: 1 | 6904 |
|
$0.2550 / $0.4000 | Buy Now |
|
|
Component Electronics, Inc | SIPHOU PLASTIC 2.5MM 14P 13MM BRN LOCK P#211080 | 140 |
|
$1.0000 / $1.5400 | Buy Now |
US Tariff Estimator: 22-01-3147 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 22-01-3147
22-01-3147 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-01-3147 Part Data Attributes
|
|
22-01-3147
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-3147
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 20 Weeks | |
| Body Breadth | 0.261 Inch | |
| Body Depth | 0.5 Inch | |
| Body Length | 1.422 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Design | Removable Cnt Block | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 700vac V | |
| Durability | 25 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 7.8 N | |
| Insulation Diameter-Min | 0.062 Inch | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | White | |
| Insulator Material | Polyamide | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 4 A | |
| Reference Standard | Csa; Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 14 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 22 Awg | |
| Wire Size-Min | 30 Awg | |
| Withdrawl Force-Min | 2.3 N |
Alternate Parts for 22-01-3147
This table gives cross-reference parts and alternative options found for 22-01-3147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-3147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0022013147 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | 22-01-3147 vs 0022013147 |
22-01-3147 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 22013147 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) and is suitable for use in high-vibration environments.
-
The 22013147 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
-
The 22013147 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate wire sizes from AWG 18 to AWG 26 with the use of appropriate wire crimp terminals.