Part Details for 22-04-5096 by Molex
Overview of 22-04-5096 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 22-04-5096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8044
|
Newark | Kk 100 Hdr Frlk Vert 09 Ckt Tin |Molex 22-04-5096 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$0.4660 | Buy Now |
DISTI #
05W9040
|
Newark | Kk 100 Hdr Frlk Vert 09 Ckt Tin |Molex 22-04-5096 Min Qty: 2850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 | Buy Now |
DISTI #
0022045096
|
Avnet Americas | WAM22045096 - Bulk (Alt: 0022045096) RoHS: Compliant Min Qty: 2850 Package Multiple: 2850 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3992 / $0.5060 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bulk RoHS: Compliant |
8000 Partner Stock |
|
$0.3019 / $0.4151 | Buy Now |
DISTI #
0022045096
|
Avnet Americas | WAM22045096 - Bulk (Alt: 0022045096) RoHS: Compliant Min Qty: 2850 Package Multiple: 2850 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3992 / $0.5060 | Buy Now |
DISTI #
0022045096
|
Avnet Americas | WAM22045096 - Bulk (Alt: 0022045096) RoHS: Compliant Min Qty: 2850 Package Multiple: 2850 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3992 / $0.5060 | Buy Now |
DISTI #
4251037
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 4000 |
|
$0.7895 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bulk RoHS: Compliant |
8000 Partner Stock |
|
$0.3019 / $0.4151 | Buy Now |
DISTI #
10158692
|
TestEquity LLC | Molex 22-04-5096 Headers & Wire Housings, 9 P KK 100 Header Frlk Verttin | 8000 |
|
$0.4400 | Buy Now |
Part Details for 22-04-5096
22-04-5096 CAD Models
22-04-5096 Part Data Attributes
|
22-04-5096
Molex
Buy Now
Datasheet
|
Compare Parts:
22-04-5096
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-04-5096
This table gives cross-reference parts and alternative options found for 22-04-5096. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-04-5096, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-109-06-L-S-225 | Board Connector, | Samtec Inc | 22-04-5096 vs MTLW-109-06-L-S-225 |
MTLW-109-05-L-S-177 | Board Connector, | Samtec Inc | 22-04-5096 vs MTLW-109-05-L-S-177 |
MTLW-109-06-T-S-195 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 22-04-5096 vs MTLW-109-06-T-S-195 |
42375-1252 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-04-5096 vs 42375-1252 |
MTLW-109-10-S-S-110 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 22-04-5096 vs MTLW-109-10-S-S-110 |
MTLW-109-07-T-S-110 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 22-04-5096 vs MTLW-109-07-T-S-110 |
MTLW-109-08-T-S-110 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 22-04-5096 vs MTLW-109-08-T-S-110 |
MTLW-109-05-G-S-110 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 22-04-5096 vs MTLW-109-05-G-S-110 |
MTLW-109-07-S-S-110 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 22-04-5096 vs MTLW-109-07-S-S-110 |
MTLW-109-07-LM-S-110 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 22-04-5096 vs MTLW-109-07-LM-S-110 |