-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77311918
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag Min Qty: 700 Package Multiple: 1 | Americas - 87791 |
|
$0.1232 | Buy Now |
DISTI #
66241245
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag Min Qty: 695 Package Multiple: 1 | Americas - 44687 |
|
$0.0900 | Buy Now |
DISTI #
77779365
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag Min Qty: 490 Package Multiple: 10 | Americas - 22500 |
|
$0.1456 | Buy Now |
DISTI #
0022057025
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022057025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 26768 |
|
$0.1313 / $0.1690 | Buy Now |
DISTI #
98K6568
|
Newark | Connector, Header, 2Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Spox 5268 Series Rohs Compliant: Yes |Molex 22-05-7025 (Alternate Part Number: 800753592759 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$0.1530 / $0.3010 | Buy Now |
DISTI #
26AC6528
|
Newark | 2Ckt 2.5 L/P Wafer Assy 526802A Rohs Compliant: Yes |Molex 22-05-7025 (Alternate Part Number: 800753592759 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.3070 | Buy Now |
DISTI #
79K5388
|
Newark | Header Connector,pcb Mount,recept,2 Contacts,pin,0.098 Pitch,r Angle Pc Tail Terminal,locking Rohs Compliant: Yes |Molex 22-05-7025 (Alternate Part Number: 800753592759 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 | Buy Now |
DISTI #
538-22-05-7025
|
Mouser Electronics | Headers & Wire Housings 2 CKT 2.5MM R/A HDR RoHS: Compliant | 3272 |
|
$0.0990 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag RoHS: Compliant |
44687 Partner Stock |
|
$0.0828 / $0.0888 | Buy Now |
|
Bristol Electronics | 28132 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-05-7025
Molex
Buy Now
Datasheet
|
Compare Parts:
22-05-7025
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.193 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 160u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-05-7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-05-7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470224-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Ivory Insulator | TE Connectivity | 22-05-7025 vs 1470224-2 |
99990986 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 22-05-7025 vs 99990986 |