Part Details for 22-23-2041 by Molex
Results Overview of 22-23-2041 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-23-2041 Information
22-23-2041 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 22-23-2041
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AH9446
|
Newark | Kk 100 Hdr Frlk Vert 04 Ckt Tin Rohs Compliant: Yes |Molex 22-23-2041 (Alternate Part Number: 800753752146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237908 |
|
$0.1440 / $0.2810 | Buy Now |
|
DISTI #
59M4896
|
Newark | Wire-To-Board Connector, Kk 6373 Series, Through Hole, Header, 4, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Molex 22-23-2041 (Alternate Part Number: 800753752146 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 23329 |
|
$0.0730 | Buy Now |
|
DISTI #
38C0355
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 6373 Series Rohs Compliant: Yes |Molex 22-23-2041 (Alternate Part Number: 800753752146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5002 |
|
$0.1450 / $0.2860 | Buy Now |
|
DISTI #
0022232041
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 0022232041) COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 237908182400 Factory Stock |
|
$0.0788 / $0.1094 | Buy Now |
|
DISTI #
38C0355
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 38C0355) COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6134 Partner Stock |
|
$0.1500 / $0.2860 | Buy Now |
|
DISTI #
59M4896
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 59M4896) COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
|
Bisco Industries | 67 |
|
$0.1530 / $0.5252 | Buy Now | |
|
DISTI #
MOL22-23-2041
|
Heilind Electronics | KK 100 HDR FRLK VERT 04 CKT TI | Americas - 182115 in Stock188100 On Order |
|
$0.0855 / $0.1080 | Buy Now |
|
|
Bristol Electronics | 5351 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 7 | 20 |
|
$0.7500 | Buy Now |
US Tariff Estimator: 22-23-2041 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 22-23-2041
22-23-2041 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-23-2041 Part Data Attributes
|
|
22-23-2041
Molex
Buy Now
Datasheet
|
Compare Parts:
22-23-2041
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, White Insulator, Receptacle, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Kk | |
| Body Breadth | 0.25 Inch | |
| Body Depth | 0.322 Inch | |
| Body Length | 0.394 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 4.8928 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | White | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Friction Lock | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 100u Inch | |
| Reference Standard | Ul | |
| Terminal Length | 0.14 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 22-23-2041
This table gives cross-reference parts and alternative options found for 22-23-2041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-23-2041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 22-04-5042 | Molex | $0.1935 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 22-23-2041 vs 22-04-5042 |
| 22-04-5048 | Molex | $0.2540 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 22-23-2041 vs 22-04-5048 |
| 22-04-5043 | Molex | $0.2540 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 22-23-2041 vs 22-04-5043 |
| 22-15-3049 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 22-23-2041 vs 22-15-3049 |
| LCW-104-17-S-S-230 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 22-23-2041 vs LCW-104-17-S-S-230 |
| 22-23-6043 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 22-23-2041 vs 22-23-6043 |
| 22-23-6047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 22-23-2041 vs 22-23-6047 |
| 22-23-2043 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 22-23-2041 vs 22-23-2043 |
| 22-11-2046 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, | 22-23-2041 vs 22-11-2046 |
| 22-23-6044 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 22-23-2041 vs 22-23-6044 |
22-23-2041 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs).
-
Yes, the 22-23-2041 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 22-23-2041 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 22-23-2041 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
While the connector is designed for AWG 20-24 wires, it can accommodate smaller wire sizes with the use of wire adapters or by following Molex's wire preparation guidelines.