-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M5279
|
Newark | Kk 100 Hdr Frlk Vert 04 Ckt Tin |Molex 22-23-2043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 756 |
|
$0.2880 / $0.4450 | Buy Now |
DISTI #
58J8208
|
Newark | Kk 100 Hdr Frlk Vert 04 Ckt Tin |Molex 22-23-2043 Min Qty: 11400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bulk RoHS: Compliant |
756 Partner Stock |
|
$0.2590 / $0.3157 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bulk RoHS: Compliant |
756 Partner Stock |
|
$0.2590 / $0.3157 | Buy Now |
DISTI #
10158886
|
TestEquity LLC | Molex 22-23-2043 Headers & Wire Housings, KK 100 Header Frlk Vert 04 Circuit, Tin | 756 |
|
$0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-23-2043
Molex
Buy Now
Datasheet
|
Compare Parts:
22-23-2043
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-23-2043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-23-2043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-103185-0-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 22-23-2043 vs 4-103185-0-04 |
70543-0143 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-23-2043 vs 70543-0143 |
68002-404HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-23-2043 vs 68002-404HLF |
22-23-1045 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-23-2043 vs 22-23-1045 |
78511-404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-23-2043 vs 78511-404 |
78511-404 | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 4 Positions, 2.54 mm Pitch. | Amphenol Communications Solutions | 22-23-2043 vs 78511-404 |
42375-2838 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-23-2043 vs 42375-2838 |
68002-404HLF | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 22-23-2043 vs 68002-404HLF |