-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C8044
|
Newark | Header Connector,pcb Mount,recept,13 Contacts,pin,0.1 Pitch,pc Tail Terminal,polarized Lck Rohs Compliant: Yes |Molex 22-23-2131 Min Qty: 2850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 | Buy Now |
DISTI #
0022232131
|
Avnet Americas | Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022232131) RoHS: Compliant Min Qty: 2850 Package Multiple: 2850 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8172 / $1.0359 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
34 In Stock |
|
$0.7200 / $1.0560 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 38 |
|
$0.9506 / $1.4625 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 13 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Polarized Lock | 30 |
|
$0.9750 / $1.9500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 13 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Polarized Lock | 34 |
|
$1.4475 / $2.3160 | Buy Now |
DISTI #
0022232131
|
Avnet Americas | Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022232131) RoHS: Compliant Min Qty: 2850 Package Multiple: 2850 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8172 / $1.0359 | Buy Now |
DISTI #
0022232131
|
Avnet Americas | Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022232131) RoHS: Compliant Min Qty: 2850 Package Multiple: 2850 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8172 / $1.0359 | Buy Now |
DISTI #
4001019
|
Farnell | KK 100 HDR FRLK VERT 13 CKT TIN RoHS: Compliant Min Qty: 2850 Lead time: 18 Weeks, 3 Days Container: Each | 0 |
|
$0.6953 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
34 In Stock |
|
$0.7200 / $1.0560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-23-2131
Molex
Buy Now
Datasheet
|
Compare Parts:
22-23-2131
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.322 inch | |
Body Length | 1.294 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-23-2131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-23-2131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-213-15-S-S-LL | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 22-23-2131 vs TSW-213-15-S-S-LL |
51015-1300 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug, | Molex | 22-23-2131 vs 51015-1300 |
53048-1310 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, | Molex | 22-23-2131 vs 53048-1310 |