Part Details for 22-24120 by Farnell / Duratool
Overview of 22-24120 by Farnell / Duratool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-108241200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
59202-F24-12-053 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 24 Positions. | |
10131319-024120TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 2 Positions, LCP, Non GW Compatible, Tape and Reel with cap. |
Price & Stock for 22-24120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6728
|
Newark | Weatherproof Case, Polymer, Black, Carrying Case Material:Polymer, Case Color:Black, External Height - Imperial:8.5", External Height - Metric:215.9Mm, External Width - Imperial:16.5", External Width - Metric:419.1Mm Rohs Compliant: Na |Duratool 22-24120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$38.3600 / $42.3000 | Buy Now |