Part Details for 22-38147-T150 by MELTRIC Corporation
Overview of 22-38147-T150 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-150XJLC | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
FCT1-50L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for 22-38147-T150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257439
|
RS | DXN30 INLET POLY BLACK SIZE 2 IP 66/67 3P+N+G 30A 600 VAC 60 Hz NO AUX | Meltric 22-38147-T150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$394.8400 | RFQ |