Part Details for 22.23.9.024.4000 by FINDER SpA
Overview of 22.23.9.024.4000 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.23.9.024.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8676
|
Newark | General Purpose Relay, 22 Series, Power, Spst-No, Spst-Nc, 24 Vdc, 20 A Rohs Compliant: Yes |Finder 22.23.9.024.4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$28.0200 / $37.3600 | Buy Now |
DISTI #
08X7052
|
Newark | Relay, 1No, 1Nc, 250Vac, 20A, Contact Configuration:Spst-No, Spst-Nc, Coil Voltage:24Vdc, Contact Current:20A, Product Range:22 Series, Relay Mounting:Din Rail, Panel, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Screw Rohs Compliant: Yes |Finder 22.23.9.024.4000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$28.0200 / $37.3600 | Buy Now |
DISTI #
2066-22.23.9.024.4000-ND
|
DigiKey | RELAY GEN PURPOSE DPST 20A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9200 | Buy Now |
DISTI #
22.23.9.024.4000
|
TME | Relay: installation, monostable, NC + NO, Ucoil: 24VDC, 20A, IP20 Min Qty: 1 | 39 |
|
$28.4300 / $32.4900 | Buy Now |
Part Details for 22.23.9.024.4000
22.23.9.024.4000 CAD Models
22.23.9.024.4000 Part Data Attributes:
|
22.23.9.024.4000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
22.23.9.024.4000
FINDER SpA
Power/Signal Relay, DPST, Momentary, 0.052A (Coil), 24VDC (Coil), 1250mW (Coil), DC Input, AC Output, DIN-Rail Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 17.4 mm | |
Body Height | 58.4 mm | |
Body Length or Diameter | 84 mm | |
Coil Current(DC)-Max | 0.052 A | |
Coil Power | 1250 mW | |
Coil Resistance | 460 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 84mm x 17.4mm x 58.4mm | |
Reference Standard | CE; GOST | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SCREW |