There are no models available for this part yet.
Overview of 22.44.0.120.4710 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4710IV-1#PBF | Analog Devices | Low Vin Quad 8A Silent Switche | |
LTM4710EV-1#PBF | Analog Devices | Low Vin Quad 8A Silent Switche | |
SLG47105V-DMO | Renesas Electronics Corporation | HVPAK SLG47105 Demonstration Board |
Price & Stock for 22.44.0.120.4710 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK9716
|
Newark | Modular Contactor, 3No + 1Nc 40A, 120V Ac/Dc Coil, Agsno2 Contact, Mech. Indicator Rohs Compliant: Yes |Finder 22.44.0.120.4710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9000 / $74.7700 | Buy Now | |
DISTI #
22.44.0.120.4710
|
TME | Contactor: 4-pole installation, 40A, 120VAC,120VDC, NC + NO x3 Min Qty: 1 | 0 |
|
$78.0300 / $89.1800 | RFQ |