Part Details for 2200 8MDC 12 by OPTIBELT GmbH
Overview of 2200 8MDC 12 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200 8MDC 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200-8MDC-12
|
TME | Timing belt, 8MDC, W: 12mm, Lw: 2200mm, -30÷80°C, DELTA Chain Min Qty: 1 | 0 |
|
$96.3200 / $110.0900 | RFQ |