Part Details for 220004 by Thomas & Betts
Overview of 220004 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 220004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Insulation Piercing Magnet Wire Splice - Length .17 Inches - Width .11 Inches - Height .08 Inches - Wire Range #32 AWG to #24 AWG 468 Circular Mil Area to 1,724 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant | 0 |
|
$0.3356 / $0.9851 | Buy Now |
|
Master Electronics | Insulation Piercing Magnet Wire Splice - Length .17 Inches - Width .11 Inches - Height .08 Inches - Wire Range #32 AWG to #24 AWG 468 Circular Mil Area to 1,724 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant | 0 |
|
$0.3356 / $0.9851 | Buy Now |
Part Details for 220004
220004 CAD Models
220004 Part Data Attributes
|
220004
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
220004
Thomas & Betts
Wire Terminal, 1mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 24 AWG |