Part Details for 2200148/UM108/32.3/GY7035 by Phoenix Contact
Overview of 2200148/UM108/32.3/GY7035 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200148/UM108/32.3/GY7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76454574
|
Verical | Press-drawn section housings, length 2000 mm, Lower part, color light gray, height 40 mm, Note required profile length PCB length - 16.2 mm RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 66 |
|
$6.8011 | Buy Now |