Part Details for 220016 by Thomas & Betts
Overview of 220016 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 220016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Insulation Piercing Magnet Wire Butt Splice - Length 3.13 Inches - Width .88 Inches - Height .77 Inches - Wire Range #10 AWG to #6 AWG 50,000 Circular Mil Area to 115,000 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant |
20 In Stock |
|
$14.6400 / $19.0500 | Buy Now |
|
Master Electronics | Insulation Piercing Magnet Wire Butt Splice - Length 3.13 Inches - Width .88 Inches - Height .77 Inches - Wire Range #10 AWG to #6 AWG 50,000 Circular Mil Area to 115,000 Circular Mil Area - Copper Alloy - Tin Plated. RoHS: Compliant |
20 In Stock |
|
$14.6400 / $19.0500 | Buy Now |
Part Details for 220016
220016 CAD Models
220016 Part Data Attributes
|
220016
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
220016
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |