-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200263-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 7.25MM Min Qty: 70 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3010 | Buy Now |
DISTI #
651-2200263
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 7.25mm pitch Through Hole Header | 0 |
|
$4.4300 / $6.1000 | Order Now |
DISTI #
71616700
|
RS | Terminal block, header, 3 positions, 0.285"(7.25mm) pitch, Solder, 16A, 300V, Black | Phoenix Contact 2200263 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2100 / $6.0100 | RFQ |
|
Onlinecomponents.com | PCB headers - number of positions: 3 - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$4.1300 / $6.0200 | Buy Now |
DISTI #
000000000003478823
|
Sager | Pluggable Terminal Blocks 3 Pos 7.25mm pitch Through Hole Header Min Qty: 70 | 0 |
|
$5.0900 / $5.4800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1200 |
|
RFQ | |
|
Master Electronics | PCB headers - number of positions: 3 - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$4.1300 / $6.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy