Part Details for 2200520 by Phoenix Contact
Overview of 2200520 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10388-ND
|
DigiKey | ELECTRONIC HOUSING BASE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$3.1900 | Buy Now |
DISTI #
651-2200520
|
Mouser Electronics | Enclosures for Industrial Automation EH 67,5F-B/ABSBK9005 BASE,FLAT,BLACK RoHS: Compliant | 15 |
|
$3.1100 / $4.4500 | Buy Now |
DISTI #
V99:2348_14265945
|
Arrow Electronics | Component Housing, Lower Part, Acrylonitrile Butadiene Styrene RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1504 | Americas - 4 |
|
$0.5510 / $0.5801 | Buy Now |
DISTI #
71530423
|
RS | Electronic Housing Base, Black, Plastic, ABS | Phoenix Contact 2200520 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6900 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with base latch - flat design - width: 67.6 mm - height: 75 mm - depth: 30.3 mm - color: black (9005) | 0 |
|
$3.1800 / $4.6300 | Buy Now |
DISTI #
PH-2200520
|
TME | Enclosure: enclosure base, 67.5mm, ABS, black, UL94HB Min Qty: 1 | 0 |
|
$2.5000 / $3.4500 | RFQ |
DISTI #
000000000005384380
|
Sager | Enclosures for Industrial Automation EH 67,5F-B/ABSBK9005 BASE,FLAT,BLACK Min Qty: 10 | 0 |
|
$3.9200 / $4.5700 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1500 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with base latch - flat design - width: 67.6 mm - height: 75 mm - depth: 30.3 mm - color: black (9005) | 0 |
|
$3.1800 / $4.6300 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases EH 67,5F-B/ABSBK9005 BASE,FLAT,BLACK | 29 |
|
$35.7900 | Buy Now |
Part Details for 2200520
2200520 CAD Models
2200520 Part Data Attributes
|
2200520
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2200520
Phoenix Contact
ELECTRONIC HOUSING BASE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |