Part Details for 2200523 by Phoenix Contact
Overview of 2200523 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200523-ND
|
DigiKey | ME 90 OT-1MSTBO KMGY Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5510 | Buy Now |
DISTI #
651-2200523
|
Mouser Electronics | Enclosures for Industrial Automation ME 90 OT-1MSTBO KMGY | 9 |
|
$7.3800 / $8.0800 | Buy Now |
DISTI #
71531003
|
RS | Cover, Lid, 3.543" W x 0.689" H (90.00mm x 17.50mm), green, 90mm Wide Housing | Phoenix Contact 2200523 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5300 / $8.7100 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper housing part for connectors with header - width: 90.4 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$5.9000 / $8.5800 | Buy Now |
DISTI #
000000000005181466
|
Sager | Enclosures for Industrial Automation ME 90 OT-1MSTBO KMGY Min Qty: 10 | 0 |
|
$7.3800 / $8.6100 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 4000 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper housing part for connectors with header - width: 90.4 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$5.9000 / $8.5800 | Buy Now |
Part Details for 2200523
2200523 CAD Models
2200523 Part Data Attributes
|
2200523
Phoenix Contact
Buy Now
|
Compare Parts:
2200523
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |