Part Details for 2200526 by Phoenix Contact
Overview of 2200526 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200526-ND
|
DigiKey | ME MAX 67 5 3-3 KMGY Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6080 | Buy Now |
DISTI #
651-2200526
|
Mouser Electronics | Enclosures for Industrial Automation ME MAX 67,5 3-3 KMGY RoHS: Compliant | 0 |
|
$21.1400 / $24.1900 | Order Now |
DISTI #
71531207
|
RS | Base, 4.748" L x 1.480" W x 2.272" H (120.60mm x 37.60mm x 57.70mm) | Phoenix Contact 2200526 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8800 / $26.6000 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 67.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$17.4400 / $23.4200 | Buy Now |
DISTI #
000000000005240294
|
Sager | Enclosures for Industrial Automation ME MAX 67,5 3-3 KMGY Min Qty: 10 | 0 |
|
$21.7100 / $24.3200 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 980 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 67.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$17.4400 / $23.4200 | Buy Now |