Part Details for 2200567 by Phoenix Contact
Overview of 2200567 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2200567-ND
|
DigiKey | ME B-22 5 FKDSO KMGY Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4490 | Buy Now |
DISTI #
651-2200567
|
Mouser Electronics | Enclosures for Industrial Automation ME B-22,5 FKDSO KMGY RoHS: Compliant | 54 |
|
$1.2300 / $1.5900 | Buy Now |
DISTI #
71869858
|
RS | ME B-22 5 FKDSO KMGY | Phoenix Contact 2200567 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.5300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Filler plug for unoccupied terminal points - width: 20 mm - height: 16.9 mm - depth: 11.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$1.1300 / $1.6500 | Buy Now |
DISTI #
000000000005653295
|
Sager | Enclosures for Industrial Automation ME B-22,5 FKDSO KMGY Min Qty: 50 | 0 |
|
$1.4200 / $1.6600 | Buy Now |
|
Dynamic Solutions GmbH | Filler plugs | 1100 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Filler plug for unoccupied terminal points - width: 20 mm - height: 16.9 mm - depth: 11.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$1.1300 / $1.6500 | Buy Now |
Part Details for 2200567
2200567 CAD Models
2200567 Part Data Attributes
|
2200567
Phoenix Contact
Buy Now
|
Compare Parts:
2200567
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |