Part Details for 2200945 by Phoenix Contact
Overview of 2200945 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200945-ND
|
DigiKey | PANEL MOUNT BASE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1500 | Buy Now |
DISTI #
651-2200945
|
Mouser Electronics | Enclosures for Industrial Automation UM-ALU 4-100.5 FRONT 95 RoHS: Compliant | 0 |
|
$7.1500 | Order Now |
DISTI #
71531000
|
RS | Housing, 4.567" L x 2.559" W x 1.260" H (116.00mm x 65.00mm x 32.00mm), gray, | Phoenix Contact 2200945 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4000 / $14.8600 | RFQ |
|
Onlinecomponents.com | Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 96.3 mm | 0 |
|
$5.5900 / $8.1200 | Buy Now |
DISTI #
000000000003809589
|
Sager | Enclosures for Industrial Automation UM-ALU 4-100.5 FRONT 95 Min Qty: 1 | 0 |
|
$6.8600 / $8.0100 | Buy Now |
|
Dynamic Solutions GmbH | Front plate | 980 |
|
RFQ | |
|
Master Electronics | Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 96.3 mm | 0 |
|
$5.5900 / $8.1200 | Buy Now |