Part Details for 2200HT-180H-RC by Bourns Inc
Overview of 2200HT-180H-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50294-5180HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 180 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
78207-180HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right angled Header - Through Hole - Double row - 80 Positions, 2.54mm (0.100in) pitch. |
Price & Stock for 2200HT-180H-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200HT-180-H-RC
|
Avnet Americas | Ind High Current Toroid 18uH 15% 1KHz 9.7A RDL - Trays (Alt: 2200HT-180-H-RC) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.7340 / $1.9698 | Buy Now |