-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5194
|
Newark | Toroidal Inductor, 47Uh, 10.3A, Tht, Product Range:2200Ll Series, Inductance:47Μh, Rms Current (Irms):10.3A, Dc Resistance Max:0.012Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns 2200LL-470-V-RC Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.9300 | Buy Now |
DISTI #
2200LL-470-V-RC-ND
|
DigiKey | FIXED IND 47UH 10.3A 12 MOHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
183 In Stock |
|
$2.6455 / $5.0200 | Buy Now |
DISTI #
2200LL-470-V-RC
|
Avnet Americas | Toroidal Inductor, 47 uH, 10.3 A, 12 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 2200LL-470-V-RC) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$2.2580 / $2.5651 | Buy Now |
DISTI #
652-2200LL-470-V-RC
|
Mouser Electronics | Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT RoHS: Compliant | 3166 |
|
$2.5800 / $5.0200 | Buy Now |
DISTI #
73793504
|
RS | Inductor, ToroidalBOXBox | Bourns 2200LL-470-V-RC RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.0200 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 47uH/20.9uH 15% 1KHz 10.3A 12mOhm DCR RDL RoHS: Compliant | 0 |
|
$2.2400 / $4.7000 | Buy Now |
DISTI #
2200LL-470-V-RC
|
TTI | Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 950 In Stock |
|
$2.5600 / $4.1300 | Buy Now |
DISTI #
2200LL-470-V-RC
|
Avnet Americas | Toroidal Inductor, 47 uH, 10.3 A, 12 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 2200LL-470-V-RC) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$2.2580 / $2.5651 | Buy Now |
DISTI #
2200LL-470-V-RC
|
Avnet Abacus | Toroidal Inductor, 47 uH, 10.3 A, 12 Milliohm, � 15% (Alt: 2200LL-470-V-RC) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 47uH/20.9uH 15% 1KHz 10.3A 12mOhm DCR RDL RoHS: Compliant | 0 |
|
$2.2400 / $4.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2200LL-470-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2200LL-470-V-RC
Bourns Inc
General Purpose Inductor, 47uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.3462 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 11.938 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 27.94 mm | |
Package Length | 13.97 mm | |
Package Style | Toroidal | |
Rated Current-Max | 10.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |