Part Details for 2200LL-560H-RC by Bourns Inc
Overview of 2200LL-560H-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6560HUD#TRPBF | Analog Devices | Single Channel Transimpedance | |
LTC6560HUD#WPBF | Analog Devices | Single Channel Transimpedance | |
LTC6560HUD#WTRPBF | Analog Devices | Single Channel Transimpedance |
Price & Stock for 2200LL-560H-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200LL-560-H-RC
|
Avnet Americas | Toroidal Inductor, 56 uH, 9.8 A, 13 Milliohm, ? 15% - Boxed Product (Development Kits) (Alt: 2200LL-560-H-RC) RoHS: Compliant Min Qty: 648 Package Multiple: 108 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$2.2580 / $2.5651 | Buy Now |
Part Details for 2200LL-560H-RC
2200LL-560H-RC CAD Models
2200LL-560H-RC Part Data Attributes
|
2200LL-560H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2200LL-560H-RC
Bourns Inc
1 ELEMENT, 56uH, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | 2200LL | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 9.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |