Part Details for 2201495 by Phoenix Contact
Overview of 2201495 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9996-ND
|
DigiKey | CONNECTION TECHNOLOGY CARRIER HD Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8240 | Buy Now |
DISTI #
651-2201495
|
Mouser Electronics | Enclosures for Industrial Automation ME PLC 40 CTRJ45 GY7035 RoHS: Compliant | 0 |
|
$31.8200 / $44.5800 | Order Now |
DISTI #
71531268
|
RS | Base, 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) | Phoenix Contact 2201495 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9000 | RFQ |
|
Onlinecomponents.com | Connection technology carrier for RJ45 connection - pre-assembled with cover and release lever, incl. fitted cover and 2 x RJ45 connector plugs RoHS: Compliant | 0 |
|
$32.9400 / $41.8400 | Buy Now |
DISTI #
000000000004091358
|
Sager | Enclosures for Industrial Automation ME PLC 40 CTRJ45 GY7035 Min Qty: 10 | 0 |
|
$40.7300 / $43.8700 | Buy Now |
|
Dynamic Solutions GmbH | Front connection module | 950 |
|
RFQ | |
|
Master Electronics | Connection technology carrier for RJ45 connection - pre-assembled with cover and release lever, incl. fitted cover and 2 x RJ45 connector plugs RoHS: Compliant | 0 |
|
$32.9400 / $41.8400 | Buy Now |
Part Details for 2201495
2201495 CAD Models
2201495 Part Data Attributes
|
2201495
Phoenix Contact
Buy Now
|
Compare Parts:
2201495
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |