-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 4A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201632-ND
|
DigiKey | SPRNG-CAGE SCKT STRP 32POS Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.7550 | Buy Now |
DISTI #
651-2201632
|
Mouser Electronics | Pluggable Terminal Blocks FRONT-SFL 1.5/D32 RoHS: Compliant | 0 |
|
$145.2600 / $148.6400 | Order Now |
DISTI #
71560696
|
RS | Adapter, 32 Pos, 2 Rows to Card Edge Connector, 32 Pos, Panel Mount, Feed Through | Phoenix Contact 2201632 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$183.1700 | RFQ |
|
Onlinecomponents.com | 19" socket strip - number of positions: 32 - pitch: 5.08 mm - color: green - contact surface: Tin RoHS: Compliant |
9 In Stock |
|
$127.0400 / $167.1200 | Buy Now |
DISTI #
000000000001075032
|
Sager | Pluggable Terminal Blocks FRONT-SFL 1.5/D32 Min Qty: 10 | 0 |
|
$158.0300 | Buy Now |
|
Dynamic Solutions GmbH | Socket strip | 900 |
|
RFQ | |
|
Master Electronics | 19" socket strip - number of positions: 32 - pitch: 5.08 mm - color: green - contact surface: Tin RoHS: Compliant |
9 In Stock |
|
$127.0400 / $167.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2201632
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2201632
Phoenix Contact
Barrier Strip Terminal Block, 4A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94V-0 | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 32 | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |