Part Details for 2201772 by Phoenix Contact
Overview of 2201772 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10428-ND
|
DigiKey | ELECTRONIC HOUSING COVER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$2.6500 | Buy Now |
DISTI #
651-2201772
|
Mouser Electronics | Enclosures for Industrial Automation EH67,5FCDS/ABSBK9005 CVR,FLAT,OPEN,BLACK RoHS: Compliant | 12 |
|
$2.5800 / $3.7000 | Buy Now |
DISTI #
V99:2348_14266016
|
Arrow Electronics | Component Housing, Connection Opening On Both Sides, Upper Part, Color Black, Width 67.5 mm, Acrylonitrile Butadiene Styrene Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1507 | Americas - 8 |
|
$0.5170 | Buy Now |
DISTI #
71530453
|
RS | Electronic Housing Cover, Black, Plastic, ABS | Phoenix Contact 2201772 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0600 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - flat design - connection opening on both sides - width: 67.6 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005) | 0 |
|
$2.6400 / $3.8400 | Buy Now |
DISTI #
PH-2201772
|
TME | Cover, for enclosures, UL94HB, Series: EH 67,5 FLAT, Mat: ABS Min Qty: 1 | 0 |
|
$2.0500 / $2.8400 | RFQ |
DISTI #
000000000005384457
|
Sager | Enclosures for Industrial Automation EH67,5FCDS/ABSBK9005 CVR,FLAT,OPEN,BLACK Min Qty: 10 | 0 |
|
$3.2500 / $3.8000 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 800 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - flat design - connection opening on both sides - width: 67.6 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005) | 0 |
|
$2.6400 / $3.8400 | Buy Now |
Part Details for 2201772
2201772 CAD Models
2201772 Part Data Attributes:
|
2201772
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2201772
Phoenix Contact
ELECTRONIC HOUSING COVER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |