Part Details for 2201774 by Phoenix Contact
Overview of 2201774 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201774
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10430-ND
|
DigiKey | ELECTRONIC HOUSING COVER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$2.5850 / $3.6200 | Buy Now |
DISTI #
651-2201774
|
Mouser Electronics | Enclosures for Industrial Automation EH67,5FCCS/ABSGY7035 CVR,FLAT,CLOSED,GRA RoHS: Compliant | 0 |
|
$2.5800 / $3.6200 | Order Now |
DISTI #
71530519
|
RS | Electronic Housing Cover, Gray, Plastic, ABS | Phoenix Contact 2201774 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0600 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - flat design - Without connection opening - with vents - width: 67.6 mm - height: 74.65 mm - depth: 36.95 mm - color: light gray (7035) | 0 |
|
$2.6400 / $3.8400 | Buy Now |
DISTI #
PH-2201774
|
TME | Cover, for enclosures, UL94HB, Series: EH 67,5 FLAT, Mat: ABS, grey Min Qty: 1 | 0 |
|
$2.0300 / $2.8200 | RFQ |
DISTI #
000000000005384459
|
Sager | Enclosures for Industrial Automation EH67,5FCCS/ABSGY7035 CVR,FLAT,CLOSED,GRA Min Qty: 10 | 0 |
|
$3.2500 / $3.8000 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 500 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - flat design - Without connection opening - with vents - width: 67.6 mm - height: 74.65 mm - depth: 36.95 mm - color: light gray (7035) | 0 |
|
$2.6400 / $3.8400 | Buy Now |
Part Details for 2201774
2201774 CAD Models
2201774 Part Data Attributes
|
2201774
Phoenix Contact
Buy Now
|
Compare Parts:
2201774
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |