Part Details for 2201816 by Phoenix Contact
Overview of 2201816 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10438-ND
|
DigiKey | ELECTRONIC HOUSING BASE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4 In Stock |
|
$2.8256 / $3.9600 | Buy Now |
DISTI #
651-2201816
|
Mouser Electronics | Enclosures for Industrial Automation EH 52,5F-B/ABSGY7035 BASE,FLAT,GRAY RoHS: Compliant | 0 |
|
$2.8200 / $3.9600 | Order Now |
DISTI #
71530483
|
RS | Electronic Housing Base, Gray, Plastic, ABS | Phoenix Contact 2201816 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with base latch - flat design - width: 52.6 mm - height: 75 mm - depth: 30.3 mm - color: light gray (7035) | 0 |
|
$2.8900 / $4.2000 | Buy Now |
DISTI #
PH-2201816
|
TME | Enclosure: enclosure base, 52.5mm, ABS, grey, UL94HB Min Qty: 1 | 0 |
|
$2.2600 / $3.1300 | RFQ |
DISTI #
000000000005384467
|
Sager | Enclosures for Industrial Automation EH 52,5F-B/ABSGY7035 BASE,FLAT,GRAY Min Qty: 10 | 0 |
|
$3.5500 / $4.1500 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1800 |
|
RFQ | |
DISTI #
3260435
|
Farnell | DIN RAIL HOUSING, LOWER, ABS, GREY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.1720 | Buy Now |
|
Master Electronics | DIN rail housing - Lower housing part with base latch - flat design - width: 52.6 mm - height: 75 mm - depth: 30.3 mm - color: light gray (7035) | 0 |
|
$2.8900 / $4.2000 | Buy Now |
Part Details for 2201816
2201816 CAD Models
2201816 Part Data Attributes:
|
2201816
Phoenix Contact
Buy Now
|
Compare Parts:
2201816
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |