Part Details for 2201820 by Phoenix Contact
Overview of 2201820 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 2201820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10442-ND
|
DigiKey | ELECTRONIC HOUSING COVER Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8081 / $2.5300 | Buy Now |
DISTI #
651-2201820
|
Mouser Electronics | Enclosures for Industrial Automation EH35F-CSS/ABSGY7035 CVR,FLT,OPN,CLSD,GRY RoHS: Compliant | 0 |
|
$1.8000 / $2.5300 | Order Now |
DISTI #
71530501
|
RS | Electronic Housing Cover, Gray, Plastic, ABS | Phoenix Contact 2201820 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 35.1 mm - height: 74.65 mm - depth: 36.95 mm - color: light gray (7035) | 0 |
|
$1.8400 / $2.6900 | Buy Now |
DISTI #
PH-2201820
|
TME | Cover, for enclosures, UL94HB, Series: EH 35 FLAT, Mat: ABS, grey Min Qty: 1 | 0 |
|
$1.4300 / $1.9800 | RFQ |
DISTI #
000000000005384471
|
Sager | Enclosures for Industrial Automation EH35F-CSS/ABSGY7035 CVR,FLT,OPN,CLSD,GRY Min Qty: 10 | 0 |
|
$2.2800 / $2.6500 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 670 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 35.1 mm - height: 74.65 mm - depth: 36.95 mm - color: light gray (7035) | 0 |
|
$1.8400 / $2.6900 | Buy Now |
Part Details for 2201820
2201820 CAD Models
2201820 Part Data Attributes
|
2201820
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2201820
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Manufacturer Series | 2201820 |