Part Details for 2201832 by Phoenix Contact
Overview of 2201832 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2201832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10454-ND
|
DigiKey | ELECTRONIC HOUSING COVER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$1.8081 / $2.5300 | Buy Now |
DISTI #
651-2201832
|
Mouser Electronics | Enclosures for Industrial Automation EH35F-CCS/ABSGY7035 CVR,FLAT,CLOSED,GRAY RoHS: Compliant | 87 |
|
$1.8000 / $2.5300 | Buy Now |
DISTI #
71530508
|
RS | Electronic Housing Cover, Gray, Plastic, ABS | Phoenix Contact 2201832 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - flat design - Without connection opening - with vents - width: 35.1 mm - height: 74.65 mm - depth: 36.95 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$1.8400 / $2.6900 | Buy Now |
DISTI #
PH-2201832
|
TME | Cover, for enclosures, UL94HB, Series: EH 35 FLAT, Mat: ABS, grey Min Qty: 1 | 0 |
|
$1.4500 / $2.0000 | RFQ |
DISTI #
000000000005384483
|
Sager | Enclosures for Industrial Automation EH35F-CCS/ABSGY7035 CVR,FLAT,CLOSED,GRAY Min Qty: 10 | 0 |
|
$2.3200 / $2.7000 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 950 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - flat design - Without connection opening - with vents - width: 35.1 mm - height: 74.65 mm - depth: 36.95 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$1.8400 / $2.6900 | Buy Now |
Part Details for 2201832
2201832 CAD Models
2201832 Part Data Attributes
|
2201832
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2201832
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Manufacturer Series | 2201832 |