There are no models available for this part yet.
Overview of 220195-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 220195-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H6617
|
Newark | Die Assy Pick Type Rg 58 |Amp Te Connectivity 220195-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,719.3500 / $1,970.3500 | Buy Now | |
DISTI #
220195-1-ND
|
DigiKey | DIE ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,774.5700 | Buy Now | |
DISTI #
3937-220195-1-ND
|
DigiKey | DIE ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2,457.3456 / $3,510.4900 | Buy Now | |
DISTI #
220195-1
|
Avnet Americas | Connector To Terminal Tool, Die Set Only - Bulk (Alt: 220195-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-220195-1
|
Mouser Electronics | Punches & Dies DIE ASSY PICK TYPE RG 58 | 0 |
|
$1,774.5700 | Order Now | |
DISTI #
AMP220195-1
|
Heilind Electronics | DIE ASSY PICK TYPE RG 58 | Americas - 0 in Stock |
|
$1,270.6875 / $1,882.5001 | Buy Now | |
Onlinecomponents.com | DIE ASSY PICK TYPE RG 58 | 0 |
|
$1,318.8900 / $1,742.3800 | Buy Now | ||
DISTI #
AMP220195-1
|
Interstate Connecting Components | DIE ASSY PICK TYPE RG 58 | 0 |
|
$1,270.6875 / $1,882.5001 | Buy Now | |
DISTI #
220195-1
|
Avnet Abacus | (Alt: 220195-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DIE ASSY PICK TYPE RG 58 | 0 |
|
$1,318.8900 / $1,742.3800 | Buy Now |
CAD Models for 220195-1 by TE Connectivity
Part Data Attributes for 220195-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|