Part Details for 22026 by PROXXON
Overview of 22026 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71922-026LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 26Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
61082-202602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
61082-202609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. |
Price & Stock for 22026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR22026
|
TME | Screwdriver, slot, 5,5x1,0mm, Blade length: 25mm Min Qty: 1 | 5 |
|
$4.7400 / $5.2900 | Buy Now |