Part Details for 2202618 by Phoenix Contact
Overview of 2202618 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2202618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2202618-ND
|
DigiKey | COMPONENT HOUSING LOWER PART COL Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7900 | Buy Now |
DISTI #
651-2202618
|
Mouser Electronics | Enclosures for Industrial Automation ME-IO 37,6 LB 10U 7035 RoHS: Compliant | 13 |
|
$10.4600 / $12.6200 | Buy Now |
DISTI #
71531080
|
RS | Housing, 1.772" W x 1.516" H (45.00mm x 38.50mm), gray, 45mm Wide Housing | Phoenix Contact 2202618 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8500 / $13.8800 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - with vents - width: 37.9 mm - height: 120.6 mm - depth: 64.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035) RoHS: Compliant | 0 |
|
$9.3200 / $13.0200 | Buy Now |
DISTI #
25901800
|
Verical | Component Housing, Lower Part, Polyamide RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1617 | Americas - 10 |
|
$1.7630 | Buy Now |
DISTI #
000000000005577566
|
Sager | Enclosures for Industrial Automation ME-IO 37,6 LB 10U 7035 Min Qty: 10 | 0 |
|
$11.3200 / $12.6800 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1800 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - with vents - width: 37.9 mm - height: 120.6 mm - depth: 64.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035) RoHS: Compliant | 0 |
|
$9.3200 / $13.0200 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ME-IO 37,6 LB 10U TBUS 7035, DIN rail Mt base housing | 23 |
|
$78.2000 | Buy Now |
Part Details for 2202618
2202618 CAD Models
2202618 Part Data Attributes
|
2202618
Phoenix Contact
Buy Now
|
Compare Parts:
2202618
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |