Part Details for 2202630 by Phoenix Contact
Overview of 2202630 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2202630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2202630-ND
|
DigiKey | COMPONENT HOUSING COVER COLOR: L Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$2.3169 / $3.2500 | Buy Now |
DISTI #
651-2202630
|
Mouser Electronics | Enclosures for Industrial Automation ME-IO 18,8 C 10U 7035 | 21 |
|
$2.6500 / $3.2500 | Buy Now |
DISTI #
71530640
|
RS | Component Housing Cover Color L, Gray, Plastic, Polyamide | Phoenix Contact 2202630 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 | RFQ |
|
Onlinecomponents.com | DIN rail housing - 10U - Housing cover - width: 18.9 mm - height: 109.8 mm - color: light gray (7035) | 0 |
|
$2.3600 / $3.4500 | Buy Now |
DISTI #
000000000005577572
|
Sager | Enclosures for Industrial Automation ME-IO 18,8 C 10U 7035 Min Qty: 10 | 0 |
|
$2.9200 / $3.4000 | Buy Now |
|
Dynamic Solutions GmbH | Housing cover | 800 |
|
RFQ | |
DISTI #
3260606
|
Farnell | DIN RAIL HOUSING, 10U, POLYAMIDE, GREY RoHS: Compliant Min Qty: 12 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.2603 | Buy Now |
|
Master Electronics | DIN rail housing - 10U - Housing cover - width: 18.9 mm - height: 109.8 mm - color: light gray (7035) | 0 |
|
$2.3600 / $3.4500 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ME-IO 18,8 C 10U 7035 | 50 |
|
$18.6200 | Buy Now |