Part Details for 2202634 by Phoenix Contact
Overview of 2202634 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2202634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2202634-ND
|
DigiKey | COMPONENT HOUSING COVER COLOR: L Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$1.7256 / $2.4800 | Buy Now |
DISTI #
651-2202634
|
Mouser Electronics | Enclosures for Industrial Automation ME-IO 18,8 C 8U 7035 | 69 |
|
$1.9800 / $2.4800 | Buy Now |
DISTI #
71530638
|
RS | Component Housing Cover Color L, Gray, Plastic, Polyamide | Phoenix Contact 2202634 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 | RFQ |
|
Onlinecomponents.com | DIN rail housing - 8U - Housing cover - width: 18.9 mm - height: 87.8 mm - color: light gray (7035) | 0 |
|
$1.7600 / $2.5700 | Buy Now |
DISTI #
000000000005577573
|
Sager | Enclosures for Industrial Automation ME-IO 18,8 C 8U 7035 Min Qty: 12 | 0 |
|
$2.1700 / $2.5300 | Buy Now |
|
Dynamic Solutions GmbH | Housing cover | 500 |
|
RFQ | |
|
Master Electronics | DIN rail housing - 8U - Housing cover - width: 18.9 mm - height: 87.8 mm - color: light gray (7035) | 0 |
|
$1.7600 / $2.5700 | Buy Now |