Part Details for 2202635 by Phoenix Contact
Overview of 2202635 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 2202635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2202635-ND
|
DigiKey | COMPONENT HOUSING FILLER PLUGS C Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
98 In Stock |
|
$0.5500 / $0.7700 | Buy Now |
DISTI #
651-2202635
|
Mouser Electronics | Enclosures for Industrial Automation ME-IO 18,8 F-LR 7035 | 81 |
|
$0.5500 / $0.7700 | Buy Now |
DISTI #
71530659
|
RS | Component Housing Filler Plugs C, Gray, Plastic, Polyamide | Phoenix Contact 2202635 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Filler plugs - Housing cover - width: 11.7 mm - height: 16.1 mm - color: light gray (7035) | 0 |
|
$0.5680 / $0.8030 | Buy Now |
DISTI #
000000000005577574
|
Sager | Enclosures for Industrial Automation ME-IO 18,8 F-LR 7035 Min Qty: 10 | 0 |
|
$0.6915 / $0.8066 | Buy Now |
|
Dynamic Solutions GmbH | Housing cover | 450 |
|
RFQ | |
DISTI #
3260614
|
Farnell | DIN RAIL HOUSING, FILLER PLUG, PA, GRY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.6774 | Buy Now |
|
Master Electronics | DIN rail housing - Filler plugs - Housing cover - width: 11.7 mm - height: 16.1 mm - color: light gray (7035) | 0 |
|
$0.5680 / $0.8030 | Buy Now |
Part Details for 2202635
2202635 CAD Models
2202635 Part Data Attributes
|
2202635
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2202635
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |