Part Details for 2203-6544 by WAGO Innovative Connections
Overview of 2203-6544 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203-6544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8238
|
Newark | Terminal Block, Din Rail, 5Pos, 12Awg, No. Of Positions:5Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:22A, Rated Voltage:250V, No. Of Levels:3 Rohs Compliant: Yes |Wago 2203-6544 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$10.7100 / $13.7000 | Buy Now |
DISTI #
2946-2203-6544-ND
|
DigiKey | MULTI-LEVEL INSTALLATION TERMINA Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3834 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$8.1700 | Buy Now |
DISTI #
WAG2203-6544
|
Heilind Electronics | INSTALLTION TRM BLOCK,HYBRID MULTILEVEL | Americas - 37 in Stock |
|
$9.0462 / $9.4839 | Buy Now |
|
Onlinecomponents.com | Multilevel installation terminal block - with operating slots and push-button - 2.5 mm² - with pivoting knife disconnect - LTi/L/PE - green-yellow lower deck - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$9.8000 / $13.3300 | Buy Now |
DISTI #
WAG2203-6544
|
Interstate Connecting Components | INSTALLTION TRM BLOCK,HYBRID MULTILEVEL | 12 |
|
$9.0462 / $9.4839 | Buy Now |