Part Details for 2203 by Thales Components Corp
Overview of 2203 by Thales Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2203
2203 CAD Models
2203 Part Data Attributes
|
2203
Thales Components Corp
Buy Now
Datasheet
|
Compare Parts:
2203
Thales Components Corp
Base Station/Broadcast Transmission Antenna, 1900MHz Min, 2170MHz Max, 15dB Gain, 65deg 3dB Beamwidth
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THALES COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Beamwidth-E | 17.2 deg | |
Beamwidth-H | 65 deg | |
Front/Back Ratio | 30 dB | |
Gain | 15 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 1900 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | DUAL POLARIZED | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 200 W | |
VSWR-Max | 1.4 | |
Wind Rating | 125.268 mph |